
H2AAT-10104-B4 | |
|---|---|
DigiKey Part Number | H2AAT-10104-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-B4 |
Description | JUMPER-H1502TR/A2015B/H1502TR 4" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,80400 Kč | 118,04 Kč |
| 30 | 10,70567 Kč | 321,17 Kč |
| 50 | 10,23180 Kč | 511,59 Kč |
| 100 | 9,62270 Kč | 962,27 Kč |
| 250 | 8,87028 Kč | 2 217,57 Kč |
| 500 | 8,34136 Kč | 4 170,68 Kč |
| 1 000 | 7,84396 Kč | 7 843,96 Kč |
| 2 500 | 7,23210 Kč | 18 080,25 Kč |
| 5 000 | 6,80140 Kč | 34 007,00 Kč |
| Unit Price without VAT: | 11,80400 Kč |
|---|---|
| Unit Price with VAT: | 14,28284 Kč |











