
H2AAT-10103-B6 | |
|---|---|
DigiKey Part Number | H2AAT-10103-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-B6 |
Description | JUMPER-H1502TR/A3049B/H1502TR 3" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,75900 Kč | 117,59 Kč |
| 30 | 10,65300 Kč | 319,59 Kč |
| 50 | 10,18400 Kč | 509,20 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| 250 | 8,82756 Kč | 2 206,89 Kč |
| 500 | 8,30092 Kč | 4 150,46 Kč |
| 1 000 | 7,80580 Kč | 7 805,80 Kč |
| 2 500 | 7,19702 Kč | 17 992,55 Kč |
| 5 000 | 6,76837 Kč | 33 841,85 Kč |
| Unit Price without VAT: | 11,75900 Kč |
|---|---|
| Unit Price with VAT: | 14,22839 Kč |











