
H2AAT-10102-A6 | |
|---|---|
DigiKey Part Number | H2AAT-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-A6 |
Description | JUMPER-H1502TR/A3049A/H1502TR 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,54900 Kč | 115,49 Kč |
| 30 | 10,47100 Kč | 314,13 Kč |
| 50 | 10,00340 Kč | 500,17 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 250 | 8,67132 Kč | 2 167,83 Kč |
| 500 | 8,15394 Kč | 4 076,97 Kč |
| 1 000 | 7,66784 Kč | 7 667,84 Kč |
| 2 500 | 7,06969 Kč | 17 674,22 Kč |
| 5 000 | 6,64864 Kč | 33 243,20 Kč |
| Unit Price without VAT: | 11,54900 Kč |
|---|---|
| Unit Price with VAT: | 13,97429 Kč |











