
H2AAG-10104-V6 | |
|---|---|
DigiKey Part Number | H2AAG-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-V6 |
Description | JUMPER-H1503TR/A3049V/H1503TR 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,17600 Kč | 171,76 Kč |
| 30 | 15,57367 Kč | 467,21 Kč |
| 50 | 14,87920 Kč | 743,96 Kč |
| 100 | 13,99310 Kč | 1 399,31 Kč |
| 250 | 12,90032 Kč | 3 225,08 Kč |
| 500 | 12,13054 Kč | 6 065,27 Kč |
| 1 000 | 11,40779 Kč | 11 407,79 Kč |
| 2 500 | 10,51807 Kč | 26 295,17 Kč |
| 5 000 | 9,95645 Kč | 49 782,25 Kč |
| Unit Price without VAT: | 17,17600 Kč |
|---|---|
| Unit Price with VAT: | 20,78296 Kč |











