
H2AAG-10103-A6 | |
|---|---|
DigiKey Part Number | H2AAG-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-A6 |
Description | JUMPER-H1503TR/A3049A/H1503TR 3" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,96600 Kč | 169,66 Kč |
| 30 | 15,39167 Kč | 461,75 Kč |
| 50 | 14,70700 Kč | 735,35 Kč |
| 100 | 13,82930 Kč | 1 382,93 Kč |
| 250 | 12,75000 Kč | 3 187,50 Kč |
| 500 | 11,98944 Kč | 5 994,72 Kč |
| 1 000 | 11,27488 Kč | 11 274,88 Kč |
| 2 500 | 10,39560 Kč | 25 989,00 Kč |
| 5 000 | 9,82967 Kč | 49 148,35 Kč |
| Unit Price without VAT: | 16,96600 Kč |
|---|---|
| Unit Price with VAT: | 20,52886 Kč |











