
H2.4-LR-SR2(11) | |
|---|---|
DigiKey Part Number | H125501-ND |
Manufacturer | |
Manufacturer Product Number | H2.4-LR-SR2(11) |
Description | CONN 2.4MM RCPT STR 50OHM EDGEMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | H2.4-LR-SR2(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 2 Screws, 2 Spring Washers | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,04000 Kč | 1 364,04 Kč |
| 20 | 1 104,16400 Kč | 22 083,28 Kč |
| 40 | 1 051,50925 Kč | 42 060,37 Kč |
| 60 | 1 021,88317 Kč | 61 312,99 Kč |
| 100 | 985,75920 Kč | 98 575,92 Kč |
| Unit Price without VAT: | 1 364,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 650,48840 Kč |





