
H/MS3102A22-14P-N(73) | |
|---|---|
DigiKey Part Number | H/MS3102A22-14P-N(73)-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3102A22-14P-N(73) |
Description | CONN RCPT MALE 19P SOLDER CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Chromate |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Obsolete | Color Black |
Connector Type | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions 19 | Shielding |
Shell Size - Insert 22-14 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |


