
GT8EH-12DP-2V(58) | |
|---|---|
DigiKey Part Number | 26-GT8EH-12DP-2V(58)TR-ND - Tape & Reel (TR) 26-GT8EH-12DP-2V(58)CT-ND - Cut Tape (CT) 26-GT8EH-12DP-2V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8EH-12DP-2V(58) |
Description | CONN HEADER SMD 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8EH-12DP-2V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.470" (11.94mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 59,99355 Kč | 11 998,71 Kč |
| 400 | 57,13128 Kč | 22 852,51 Kč |
| 600 | 55,52043 Kč | 33 312,26 Kč |
| 1 000 | 53,55604 Kč | 53 556,04 Kč |
| 1 400 | 52,30068 Kč | 73 220,95 Kč |
| 2 000 | 51,00226 Kč | 102 004,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 68,81200 Kč | 688,12 Kč |
| 100 | 58,48110 Kč | 5 848,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 79,63200 Kč | 796,32 Kč |
| 100 | 70,15970 Kč | 7 015,97 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |


