
GT8E-5P-2H(55) | |
|---|---|
DigiKey Part Number | 26-GT8E-5P-2H(55)TR-ND - Tape & Reel (TR) 26-GT8E-5P-2H(55)CT-ND - Cut Tape (CT) 26-GT8E-5P-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-5P-2H(55) |
Description | CONN HEADER SMD R/A 5POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-5P-2H(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 31,36822 Kč | 14 115,70 Kč |
| 900 | 29,87106 Kč | 26 883,95 Kč |
| 1 350 | 29,02888 Kč | 39 188,99 Kč |
| 2 250 | 28,00191 Kč | 63 004,30 Kč |
| 3 150 | 27,34546 Kč | 86 138,20 Kč |
| 4 500 | 26,66657 Kč | 119 999,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 100 | 29,40770 Kč | 2 940,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 100 | 32,06600 Kč | 3 206,60 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

