GT8E-2P-DSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 681
Unit Price: 46,83000 Kč
Datasheet
Connector Header Through Hole 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-2P-DSA

DigiKey Part Number
H122095-ND
Manufacturer
Manufacturer Product Number
GT8E-2P-DSA
Description
CONN HEADER VERT 2POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-2P-DSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.476" (12.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes