Pin Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-2428PCF

DigiKey Part Number
H122094TR-ND - Tape & Reel (TR)
H122094CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT8E-2428PCF
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
GT8E-2428PCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,19200 Kč31,92 Kč
252,93120 Kč73,28 Kč
502,75920 Kč137,96 Kč
1002,59330 Kč259,33 Kč
2502,39040 Kč597,60 Kč
5002,24720 Kč1 123,60 Kč
1 0002,11324 Kč2 113,24 Kč
2 5001,94820 Kč4 870,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,39121 Kč23 912,10 Kč
20 0002,27710 Kč45 542,00 Kč
30 0002,21289 Kč66 386,70 Kč
50 0002,13461 Kč106 730,50 Kč
70 0002,08457 Kč145 919,90 Kč
100 0002,03282 Kč203 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč