Pin Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-2022PCF

DigiKey Part Number
H122093TR-ND - Tape & Reel (TR)
H122093CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT8E-2022PCF
Description
CONN PIN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
GT8E-2022PCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,82200 Kč38,22 Kč
253,57800 Kč89,45 Kč
503,41000 Kč170,50 Kč
1003,24630 Kč324,63 Kč
2503,04220 Kč760,55 Kč
5002,89688 Kč1 448,44 Kč
1 0002,75830 Kč2 758,30 Kč
2 5002,58536 Kč6 463,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,70173 Kč27 017,30 Kč
20 0002,57279 Kč51 455,80 Kč
30 0002,50027 Kč75 008,10 Kč
50 0002,41181 Kč120 590,50 Kč
70 0002,35529 Kč164 870,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč