
GT8E-2022PCF | |
|---|---|
DigiKey Part Number | H122093TR-ND - Tape & Reel (TR) H122093CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT8E-2022PCF |
Description | CONN PIN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-2022PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 25 | 3,11560 Kč | 77,89 Kč |
| 50 | 2,96800 Kč | 148,40 Kč |
| 100 | 2,82700 Kč | 282,70 Kč |
| 250 | 2,64892 Kč | 662,23 Kč |
| 500 | 2,52222 Kč | 1 261,11 Kč |
| 1 000 | 2,40159 Kč | 2 401,59 Kč |
| 2 500 | 2,25109 Kč | 5 627,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,35013 Kč | 23 501,30 Kč |
| 20 000 | 2,23796 Kč | 44 759,20 Kč |
| 30 000 | 2,17487 Kč | 65 246,10 Kč |
| 50 000 | 2,09793 Kč | 104 896,50 Kč |
| 70 000 | 2,04875 Kč | 143 412,50 Kč |
| 100 000 | 1,99789 Kč | 199 789,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |




