Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-12DP-2H(55)

DigiKey Part Number
26-GT8E-12DP-2H(55)TR-ND - Tape & Reel (TR)
26-GT8E-12DP-2H(55)CT-ND - Cut Tape (CT)
26-GT8E-12DP-2H(55)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT8E-12DP-2H(55)
Description
CONN HEADER SMD R/A 12POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT8E-12DP-2H(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.403" (10.23mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30050,77667 Kč15 233,00 Kč
60048,35350 Kč29 012,10 Kč
90046,99072 Kč42 291,65 Kč
1 50045,32824 Kč67 992,36 Kč
2 10044,26579 Kč92 958,16 Kč
3 00043,16685 Kč129 500,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1054,80500 Kč548,05 Kč
10046,58200 Kč4 658,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1057,28300 Kč572,83 Kč
10050,47500 Kč5 047,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč