
GT8E-10P-2V(55) | |
|---|---|
DigiKey Part Number | 26-GT8E-10P-2V(55)TR-ND - Tape & Reel (TR) 26-GT8E-10P-2V(55)CT-ND - Cut Tape (CT) 26-GT8E-10P-2V(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-10P-2V(55) |
Description | CONN PIN HEADER SMD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-10P-2V(55) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.472" (12.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 49,85347 Kč | 14 956,04 Kč |
| 600 | 47,47438 Kč | 28 484,63 Kč |
| 900 | 46,13611 Kč | 41 522,50 Kč |
| 1 500 | 44,50414 Kč | 66 756,21 Kč |
| 2 100 | 43,46096 Kč | 91 268,02 Kč |
| 3 000 | 42,38194 Kč | 127 145,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 100 | 44,36250 Kč | 4 436,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 64,50600 Kč | 645,06 Kč |
| 100 | 56,83740 Kč | 5 683,74 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |

