
GT7-26R | |
|---|---|
DigiKey Part Number | H124757-ND |
Manufacturer | |
Manufacturer Product Number | GT7-26R |
Description | ACCESSORY 26POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT7 Series Housing |
Datasheet | Datasheet |
EDA/CAD Models | GT7-26R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 26 | |
For Use With/Related Products | GT7 Series Housing | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,15100 Kč | 121,51 Kč |
| 25 | 11,39320 Kč | 284,83 Kč |
| 50 | 10,85240 Kč | 542,62 Kč |
| 100 | 10,33230 Kč | 1 033,23 Kč |
| 300 | 9,56037 Kč | 2 868,11 Kč |
| 500 | 9,22164 Kč | 4 610,82 Kč |
| 1 000 | 8,78117 Kč | 8 781,17 Kč |
| 2 500 | 8,23135 Kč | 20 578,38 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |


