
GT7-2022SCF(70) | |
|---|---|
DigiKey Part Number | H122675TR-ND - Tape & Reel (TR) H122675CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT7-2022SCF(70) |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT7-2022SCF(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 3,16300 Kč | 31,63 Kč |
| 25 | 2,90440 Kč | 72,61 Kč |
| 50 | 2,73400 Kč | 136,70 Kč |
| 100 | 2,56950 Kč | 256,95 Kč |
| 250 | 2,36856 Kč | 592,14 Kč |
| 500 | 2,22666 Kč | 1 113,33 Kč |
| 1 000 | 2,09392 Kč | 2 093,92 Kč |
| 2 500 | 1,93038 Kč | 4 825,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,43934 Kč | 12 196,70 Kč |
| 10 000 | 2,32289 Kč | 23 228,90 Kč |
| 15 000 | 2,25738 Kč | 33 860,70 Kč |
| 25 000 | 2,17748 Kč | 54 437,00 Kč |
| 35 000 | 2,12641 Kč | 74 424,35 Kč |
| 50 000 | 2,07361 Kč | 103 680,50 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |



