
GT50-8S-1C | |
|---|---|
DigiKey Part Number | 26-GT50-8S-1C-ND |
Manufacturer | |
Manufacturer Product Number | GT50-8S-1C |
Description | GT50-8S-1C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm) |
EDA/CAD Models | GT50-8S-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,18180 Kč | 618,18 Kč |
| Unit Price without VAT: | 6,18180 Kč |
|---|---|
| Unit Price with VAT: | 7,47998 Kč |


