


GT50-16P-1H | |
|---|---|
DigiKey Part Number | 26-GT50-16P-1HTR-ND - Tape & Reel (TR) 26-GT50-16P-1HCT-ND - Cut Tape (CT) 26-GT50-16P-1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT50-16P-1H |
Description | HEADER, 16POS., 1.0MM PITCH, 1.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.235" (5.97mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,10355 Kč | 22 103,55 Kč |
| 2 000 | 21,04884 Kč | 42 097,68 Kč |
| 3 000 | 20,45555 Kč | 61 366,65 Kč |
| 5 000 | 19,73214 Kč | 98 660,70 Kč |
| 7 000 | 19,26965 Kč | 134 887,55 Kč |
| 10 000 | 18,79142 Kč | 187 914,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 100 | 18,19140 Kč | 1 819,14 Kč |
| 500 | 16,23670 Kč | 8 118,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 20,52400 Kč | 205,24 Kč |
| 100 | 16,73260 Kč | 1 673,26 Kč |
| 500 | 14,50556 Kč | 7 252,78 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |

