
GT5-2428/1.6-2.9PCF(70) | |
|---|---|
DigiKey Part Number | H124514TR-ND - Tape & Reel (TR) H124514CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT5-2428/1.6-2.9PCF(70) |
Description | CONN PIN CONTACT M CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp M 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT5-2428/1.6-2.9PCF(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | M | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,34000 Kč | 29,34 Kč |
| 10 | 24,90500 Kč | 249,05 Kč |
| 25 | 23,35280 Kč | 583,82 Kč |
| 50 | 22,23320 Kč | 1 111,66 Kč |
| 100 | 21,17220 Kč | 2 117,22 Kč |
| 250 | 19,84476 Kč | 4 961,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 19,63023 Kč | 17 667,21 Kč |
| 1 800 | 18,69350 Kč | 33 648,30 Kč |
| 2 700 | 18,16649 Kč | 49 049,52 Kč |
| 4 500 | 17,52383 Kč | 78 857,24 Kč |
| 6 300 | 17,11313 Kč | 107 812,72 Kč |
| 9 000 | 16,68833 Kč | 150 194,97 Kč |
| Unit Price without VAT: | 29,34000 Kč |
|---|---|
| Unit Price with VAT: | 35,50140 Kč |

