
GT43S-HRMJ | |
|---|---|
DigiKey Part Number | 26-GT43S-HRMJ-ND |
Manufacturer | |
Manufacturer Product Number | GT43S-HRMJ |
Description | COAX ADAPT SMA TO GT43 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To GT43 Jack, Female Socket |
Datasheet | Datasheet |
EDA/CAD Models | GT43S-HRMJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | GT43 Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 693,74200 Kč | 66 937,42 Kč |
| Unit Price without VAT: | 6 693,74200 Kč |
|---|---|
| Unit Price with VAT: | 8 099,42782 Kč |

