Image for GT43-2428/1.6-2.9PCF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT43-2428/1.6-2.9PCF

DigiKey Part Number
26-GT43-2428/1.6-2.9PCFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT43-2428/1.6-2.9PCF
Description
INTERCONNECT CIRCULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin, Outer Contact Contact Coax Tin Crimp Coaxial 24-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Cable Group
-
Center Conductor Diameter
-
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Pin or Socket
Pin, Outer Contact
Type
Coaxial
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Features
-
Board Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,72353 Kč31 808,83 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72353 Kč
Unit Price with VAT:15,39547 Kč