
GT43-1S-HU(C) | |
|---|---|
DigiKey Part Number | 26-GT43-1S-HU(C)-ND |
Manufacturer | |
Manufacturer Product Number | GT43-1S-HU(C) |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,50839 Kč | 8 508,39 Kč |
| Unit Price without VAT: | 8,50839 Kč |
|---|---|
| Unit Price with VAT: | 10,29515 Kč |

