
GT43-1P/S-CSB | |
|---|---|
DigiKey Part Number | 26-GT43-1P/S-CSBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT43-1P/S-CSB |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shielding Plate For GT43 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Shielding Plate | |
For Use With/Related Products | GT43 Series | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | 11,57787 Kč | 56 731,56 Kč |
| Unit Price without VAT: | 11,57787 Kč |
|---|---|
| Unit Price with VAT: | 14,00922 Kč |

