
GT43-1P-H(H) | |
|---|---|
DigiKey Part Number | 26-GT43-1P-H(H)-ND |
Manufacturer | |
Manufacturer Product Number | GT43-1P-H(H) |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GT43-1P-H(H) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 50 V | |
Mating Cycles | 30 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 48,10943 Kč | 3 367,66 Kč |
| Unit Price without VAT: | 48,10943 Kč |
|---|---|
| Unit Price with VAT: | 58,21241 Kč |

