Image for GT43-1P-H(F)(30) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT43-1P-H(F)(30)

DigiKey Part Number
26-GT43-1P-H(F)(30)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT43-1P-H(F)(30)
Description
INTERCONNECT CIRCULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket Surface Mount, Right Angle; Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Copper Alloy
Body Finish
Tin
Center Contact Plating
Tin
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Voltage Rating
50 V
Mating Cycles
30
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
29046,26148 Kč13 415,83 Kč
Manufacturers Standard Package
Unit Price without VAT:46,26148 Kč
Unit Price with VAT:55,97639 Kč