Image for GT43-1P-H(C) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT43-1P-H(C)

DigiKey Part Number
26-GT43-1P-H(C)-ND
Manufacturer
Manufacturer Product Number
GT43-1P-H(C)
Description
INTERCONNECT CIRCULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket Surface Mount, Right Angle; Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Copper Alloy
Body Finish
Tin
Center Contact Plating
Tin
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Voltage Rating
50 V
Mating Cycles
30
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
7048,10943 Kč3 367,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,10943 Kč
Unit Price with VAT:58,21241 Kč