
GT36-2428SCF(A) | |
|---|---|
DigiKey Part Number | 26-GT36-2428SCF(A)TR-ND - Tape & Reel (TR) 26-GT36-2428SCF(A)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT36-2428SCF(A) |
Description | CONN SOCKET CENTER TERMINAL CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F |
Datasheet | Datasheet |
EDA/CAD Models | GT36-2428SCF(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Impedance | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 50 | 3,17480 Kč | 158,74 Kč |
| 100 | 2,98590 Kč | 298,59 Kč |
| 250 | 2,75156 Kč | 687,89 Kč |
| 500 | 2,58738 Kč | 1 293,69 Kč |
| 1 000 | 2,43304 Kč | 2 433,04 Kč |
| 2 500 | 2,24309 Kč | 5 607,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,40905 Kč | 21 681,45 Kč |
| 18 000 | 2,29407 Kč | 41 293,26 Kč |
| 27 000 | 2,22940 Kč | 60 193,80 Kč |
| 45 000 | 2,15052 Kč | 96 773,40 Kč |
| 63 000 | 2,10011 Kč | 132 306,93 Kč |
| 90 000 | 2,04796 Kč | 184 316,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


