
GT32FS-4DP-SC | |
|---|---|
DigiKey Part Number | GT32FS-4DP-SC-ND |
Manufacturer | |
Manufacturer Product Number | GT32FS-4DP-SC |
Description | CONN SHIELD COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector For GT32 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT32FS-4DP-SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
Number of Positions | 4 | |
For Use With/Related Products | GT32 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 50 | 5,45940 Kč | 272,97 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 300 | 4,81063 Kč | 1 443,19 Kč |
| 500 | 4,64014 Kč | 2 320,07 Kč |
| 1 000 | 4,41840 Kč | 4 418,40 Kč |
| 2 500 | 4,14148 Kč | 10 353,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

