
GT32F-4DS-1.5C | |
|---|---|
DigiKey Part Number | GT32F-4DS-1.5C-ND |
Manufacturer | |
Manufacturer Product Number | GT32F-4DS-1.5C |
Description | CONN FEMALE INSULATION CASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector For GT32 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT32F-4DS-1.5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
Number of Positions | 4 | |
For Use With/Related Products | GT32 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 25 | 13,22040 Kč | 330,51 Kč |
| 50 | 12,59040 Kč | 629,52 Kč |
| 100 | 11,98780 Kč | 1 198,78 Kč |
| 300 | 11,09183 Kč | 3 327,55 Kč |
| 500 | 10,69890 Kč | 5 349,45 Kč |
| 1 000 | 10,18802 Kč | 10 188,02 Kč |
| 2 500 | 9,55006 Kč | 23 875,15 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

