
GT32A-2428PCF | |
|---|---|
DigiKey Part Number | 26-GT32A-2428PCFTR-ND - Tape & Reel (TR) 26-GT32A-2428PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT32A-2428PCF |
Description | CONN PLUG CENTER TERMINAL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT32A-2428PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,41840 Kč | 85,46 Kč |
| 50 | 3,21680 Kč | 160,84 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,78768 Kč | 696,92 Kč |
| 500 | 2,62140 Kč | 1 310,70 Kč |
| 1 000 | 2,46475 Kč | 2 464,75 Kč |
| 2 500 | 2,27240 Kč | 5 681,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,00891 Kč | 30 089,10 Kč |
| 20 000 | 2,86535 Kč | 57 307,00 Kč |
| 30 000 | 2,78457 Kč | 83 537,10 Kč |
| 50 000 | 2,68608 Kč | 134 304,00 Kč |
| 70 000 | 2,62313 Kč | 183 619,10 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

