4 Rectangular Connectors - Housings Receptacle Gray 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT32-4DS-HU(B)

DigiKey Part Number
GT32-4DS-HU(B)-ND
Manufacturer
Manufacturer Product Number
GT32-4DS-HU(B)
Description
CONN INLINE SOCKET HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
GT32-4DS-HU(B) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,64400 Kč156,44 Kč
2514,64840 Kč366,21 Kč
5013,95100 Kč697,55 Kč
10013,28330 Kč1 328,33 Kč
30012,29153 Kč3 687,46 Kč
50011,85590 Kč5 927,95 Kč
1 00011,28957 Kč11 289,57 Kč
2 50010,58274 Kč26 456,85 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč