
GT32-2428PCF | |
|---|---|
DigiKey Part Number | GT32-2428PCF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT32-2428PCF |
Description | CONN PLUG CENTER TERMINAL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact 24-28 AWG Crimp |
EDA/CAD Models | GT32-2428PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,03613 Kč | 20 361,30 Kč |
| Unit Price without VAT: | 2,03613 Kč |
|---|---|
| Unit Price with VAT: | 2,46372 Kč |

