Image for GT32-19DP-0.75CB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT32-19DP-0.75CB

DigiKey Part Number
GT32-19DP-0.75CB-ND
Manufacturer
Manufacturer Product Number
GT32-19DP-0.75CB
Description
S INSULATION CASE B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19 Rectangular Connectors - Housings Receptacle Gray 0.059" (1.50mm)
EDA/CAD Models
GT32-19DP-0.75CB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10011,70010 Kč1 170,01 Kč
Manufacturers Standard Package
Unit Price without VAT:11,70010 Kč
Unit Price with VAT:14,15712 Kč