
GT32-10S-SC | |
|---|---|
DigiKey Part Number | H122666-ND |
Manufacturer | |
Manufacturer Product Number | GT32-10S-SC |
Description | CONN SHIELD PLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Plate For GT32 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT32-10S-SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shield Plate | |
Number of Positions | 10 | |
For Use With/Related Products | GT32 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 5 | 30,74200 Kč | 153,71 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 28,49840 Kč | 712,46 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


