
GT32-10S-HU | |
|---|---|
DigiKey Part Number | H122665-ND |
Manufacturer | |
Manufacturer Product Number | GT32-10S-HU |
Description | CONN HSG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For GT32 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT32-10S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 10 | |
For Use With/Related Products | GT32 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 22,97200 Kč | 114,86 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 21,30040 Kč | 532,51 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


