Connector Header Surface Mount, Right Angle 16 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT25H2-16DP-2.2H

DigiKey Part Number
26-GT25H2-16DP-2.2HTR-ND - Tape & Reel (TR)
26-GT25H2-16DP-2.2HCT-ND - Cut Tape (CT)
26-GT25H2-16DP-2.2HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT25H2-16DP-2.2H
Description
CONN PIN HEADER PCB SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
GT25H2-16DP-2.2H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.512" (13.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20037,48250 Kč7 496,50 Kč
40035,69293 Kč14 277,17 Kč
60034,68625 Kč20 811,75 Kč
1 00033,45863 Kč33 458,63 Kč
1 40032,67409 Kč45 743,73 Kč
2 00031,86258 Kč63 725,16 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1046,32200 Kč463,22 Kč
10039,36290 Kč3 936,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1040,86200 Kč408,62 Kč
10036,51970 Kč3 651,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč