
GT25H2-12DP-2.2H | |
|---|---|
DigiKey Part Number | 26-GT25H2-12DP-2.2HTR-ND - Tape & Reel (TR) 26-GT25H2-12DP-2.2HCT-ND - Cut Tape (CT) 26-GT25H2-12DP-2.2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT25H2-12DP-2.2H |
Description | CONN PIN HEADER PCB SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.087" (2.20mm) |
EDA/CAD Models | GT25H2-12DP-2.2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.512" (13.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 100 | 28,71690 Kč | 2 871,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 30,56470 Kč | 6 112,94 Kč |
| 400 | 29,10533 Kč | 11 642,13 Kč |
| 600 | 28,28430 Kč | 16 970,58 Kč |
| 1 000 | 27,28333 Kč | 27 283,33 Kč |
| 1 400 | 26,64361 Kč | 37 301,05 Kč |
| 2 000 | 25,98177 Kč | 51 963,54 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

