
GT25-2428SCF | |
|---|---|
DigiKey Part Number | H122653TR-ND - Tape & Reel (TR) H122653CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT25-2428SCF |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT25-2428SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 50 | 1,60420 Kč | 80,21 Kč |
| 100 | 1,52660 Kč | 152,66 Kč |
| 250 | 1,43040 Kč | 357,60 Kč |
| 500 | 1,36194 Kč | 680,97 Kč |
| 1 000 | 1,29663 Kč | 1 296,63 Kč |
| 2 500 | 1,21536 Kč | 3 038,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76065 Kč | 7 606,50 Kč |
| 20 000 | 0,72433 Kč | 14 486,60 Kč |
| 30 000 | 0,70389 Kč | 21 116,70 Kč |
| 50 000 | 0,67896 Kč | 33 948,00 Kč |
| 70 000 | 0,66303 Kč | 46 412,10 Kč |
| 100 000 | 0,64656 Kč | 64 656,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

