
GT21T-1S-HU | |
|---|---|
DigiKey Part Number | H122647-ND |
Manufacturer | |
Manufacturer Product Number | GT21T-1S-HU |
Description | CONN HOUSING FOR F TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT21T-1S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,53960 Kč | 338,49 Kč |
| 50 | 12,89280 Kč | 644,64 Kč |
| 100 | 12,27750 Kč | 1 227,75 Kč |
| 300 | 11,35993 Kč | 3 407,98 Kč |
| 500 | 10,95718 Kč | 5 478,59 Kč |
| 1 000 | 10,43391 Kč | 10 433,91 Kč |
| 2 500 | 9,78070 Kč | 24 451,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


