
GT21A-2S-HU(A) | |
|---|---|
DigiKey Part Number | GT21A-2S-HU(A)-ND |
Manufacturer | |
Manufacturer Product Number | GT21A-2S-HU(A) |
Description | CONN INLINE SOCKET HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown |
EDA/CAD Models | GT21A-2S-HU(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Coax | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,39190 Kč | 1 039,19 Kč |
| Unit Price without VAT: | 10,39190 Kč |
|---|---|
| Unit Price with VAT: | 12,57420 Kč |

