
GT21-2428/1.6-2.9SCF | |
|---|---|
DigiKey Part Number | 26-GT21-2428/1.6-2.9SCFTR-ND - Tape & Reel (TR) 26-GT21-2428/1.6-2.9SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT21-2428/1.6-2.9SCF |
Description | CONN SOCKET CENTER TERMINAL CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT21-2428/1.6-2.9SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 50 | 14,54740 Kč | 727,37 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 250 | 12,60972 Kč | 3 152,43 Kč |
| 500 | 11,85758 Kč | 5 928,79 Kč |
| 1 000 | 11,15099 Kč | 11 150,99 Kč |
| 2 500 | 10,28129 Kč | 25 703,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 12,83612 Kč | 70 598,66 Kč |
| 11 000 | 12,22406 Kč | 134 464,66 Kč |
| 16 500 | 11,87968 Kč | 196 014,72 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

