


GT21-2/1P-H | |
|---|---|
DigiKey Part Number | 26-GT21-2/1P-HTR-ND - Tape & Reel (TR) 26-GT21-2/1P-HCT-ND - Cut Tape (CT) 26-GT21-2/1P-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT21-2/1P-H |
Description | CONN PIN HEADER PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 100 | 36,42100 Kč | 3 642,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,36980 Kč | 11 842,45 Kč |
| 500 | 45,10916 Kč | 22 554,58 Kč |
| 750 | 43,83739 Kč | 32 878,04 Kč |
| 1 250 | 42,28645 Kč | 52 858,06 Kč |
| 1 750 | 41,29515 Kč | 72 266,51 Kč |
| 2 500 | 40,26996 Kč | 100 674,90 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

