
GT21-1S-HU | |
|---|---|
DigiKey Part Number | H122645-ND |
Manufacturer | |
Manufacturer Product Number | GT21-1S-HU |
Description | CONN HOUSING FOR F TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT21-1S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,62480 Kč | 265,62 Kč |
| 50 | 10,11260 Kč | 505,63 Kč |
| 100 | 9,62970 Kč | 962,97 Kč |
| 300 | 8,91017 Kč | 2 673,05 Kč |
| 500 | 8,59406 Kč | 4 297,03 Kč |
| 1 000 | 8,18376 Kč | 8 183,76 Kč |
| 2 500 | 7,67116 Kč | 19 177,90 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


