
GT21-1P-R | |
|---|---|
DigiKey Part Number | H122644-ND |
Manufacturer | |
Manufacturer Product Number | GT21-1P-R |
Description | CONN RETAINER FOR GT21 HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT21 Housing |
Datasheet | Datasheet |
EDA/CAD Models | GT21-1P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Retainer | |
For Use With/Related Products | GT21 Housing | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,30760 Kč | 157,69 Kč |
| 50 | 6,00540 Kč | 300,27 Kč |
| 100 | 5,71570 Kč | 571,57 Kč |
| 300 | 5,28870 Kč | 1 586,61 Kč |
| 500 | 5,10126 Kč | 2 550,63 Kč |
| 1 000 | 4,85747 Kč | 4 857,47 Kč |
| 2 500 | 4,55321 Kč | 11 383,02 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

