Image for GT21-1P-DS(C) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT21-1P-DS(C)

DigiKey Part Number
GT21-1P-DS(C)-ND
Manufacturer
Manufacturer Product Number
GT21-1P-DS(C)
Description
CONN PIN HEADER PCB R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Male Pin Through Hole, Right Angle Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Number of Ports
1
Features
Board Lock
Housing Color
Blue
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Tin
Dielectric Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-40°C ~ 105°C
Mating Cycles
30
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12050,20450 Kč6 024,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,20450 Kč
Unit Price with VAT:60,74745 Kč