
GT21-1P-DS(A) | |
|---|---|
DigiKey Part Number | GT21-1P-DS(A)-ND |
Manufacturer | |
Manufacturer Product Number | GT21-1P-DS(A) |
Description | CONN PIN HEADER PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin Through Hole, Right Angle Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | Board Lock | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Tin | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 50,20450 Kč | 6 024,54 Kč |
| Unit Price without VAT: | 50,20450 Kč |
|---|---|
| Unit Price with VAT: | 60,74745 Kč |

