
GT17HS-4P-SC | |
|---|---|
DigiKey Part Number | H123563-ND |
Manufacturer | |
Manufacturer Product Number | GT17HS-4P-SC |
Description | CONN SHD PLATE FOR GT17 INSULTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shielding Plate, Top For GT17 Insulators |
Datasheet | Datasheet |
EDA/CAD Models | GT17HS-4P-SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shielding Plate, Top | |
For Use With/Related Products | GT17 Insulators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,57360 Kč | 739,34 Kč |
| 50 | 28,16260 Kč | 1 408,13 Kč |
| 100 | 26,81440 Kč | 2 681,44 Kč |
| 300 | 24,81333 Kč | 7 444,00 Kč |
| 500 | 23,93478 Kč | 11 967,39 Kč |
| 1 000 | 22,79228 Kč | 22 792,28 Kč |
| 2 500 | 21,36580 Kč | 53 414,50 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


