
GT17HNN-4DS-5CF | |
|---|---|
DigiKey Part Number | H123550-ND |
Manufacturer | |
Manufacturer Product Number | GT17HNN-4DS-5CF |
Description | CONN CONTACT FOR GT17 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17HNN-4DS-5CF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 26,88100 Kč | 268,81 Kč |
| 25 | 25,19280 Kč | 629,82 Kč |
| 50 | 23,98440 Kč | 1 199,22 Kč |
| 100 | 22,83930 Kč | 2 283,93 Kč |
| 300 | 21,13420 Kč | 6 340,26 Kč |
| 500 | 20,38566 Kč | 10 192,83 Kč |
| 1 000 | 19,41273 Kč | 19 412,73 Kč |
| 2 500 | 18,19781 Kč | 45 494,53 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |


