
GT17HN-4DS-2C(D) | |
|---|---|
DigiKey Part Number | GT17HN-4DS-2C(D)-ND |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DS-2C(D) |
Description | CONN INSULATOR FOR GT17 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17HN-4DS-2C(D) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 50 | 9,73360 Kč | 486,68 Kč |
| 100 | 9,26830 Kč | 926,83 Kč |
| 300 | 8,57647 Kč | 2 572,94 Kč |
| 500 | 8,27222 Kč | 4 136,11 Kč |
| 1 000 | 7,87733 Kč | 7 877,33 Kč |
| 2 500 | 7,38392 Kč | 18 459,80 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |






